TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 509-947
- Distrelec Article No.:
- 304-61-611
- Mfr. Part No.:
- 4-2213764-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€271.96
(exc. VAT)
€334.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €271.96 | €18.131 |
*price indicative
- RS Stock No.:
- 509-947
- Distrelec Article No.:
- 304-61-611
- Mfr. Part No.:
- 4-2213764-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is an elegantly designed, double pole - single throw switch that combines functionality with high durability. This premium-grade switch features a flush actuator and is illuminated for enhanced visibility, making it an ideal choice for a range of applications, from industrial to commercial settings. Built with a robust casing material, this switch promises longevity and reliable operation even in challenging environments. The momentary operating function ensures precision control, while the auditory feedback provides confirmation of actuation, elevating user experience. With a sleek profile and advanced engineering, this switch aligns perfectly with contemporary design sensibilities without compromising performance.
Complies with stringent industry standards for durability and reliability
Illuminated actuator enhances visibility in low-light conditions
Threaded bushing style allows for easy mounting and installation
Auditory feedback type ensures user-aware operation
IP67 rating guarantees protection against dust and water immersion
Low halogen content promotes environmental safety
Vertical product orientation optimises installation versatility
Non-snap action design minimises wear and tear over time
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 20 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
