TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Push-Push, Bushing, SPDT, IP67 250 V ac
- RS Stock No.:
- 504-171
- Distrelec Article No.:
- 304-61-405
- Mfr. Part No.:
- 3-2213766-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€277.99
(exc. VAT)
€341.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €277.99 | €18.533 |
*price indicative
- RS Stock No.:
- 504-171
- Distrelec Article No.:
- 304-61-405
- Mfr. Part No.:
- 3-2213766-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Push-Push | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 Way, 1P | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Push-Push | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 Way, 1P | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch embodies a robust design ideal for resilient applications requiring durability and reliability. Tailored for both industrial and commercial settings, the switch features a single pole-double throw configuration, ensuring efficient operation even under demanding conditions. Its illuminated flush actuator provides enhanced visibility, making it suitable for environments where clear signalling is crucial. Crafted with a PBT case and a gold-plated contact, this switch guarantees superior performance and longevity, setting a standard for push-button switches. The product's vertical orientation complements various installations, while its low halogen content shows a commitment to safety and environmental sustainability. Perfectly engineered to facilitate push-on/push-off operation, this switch combines user-friendly design with advanced technology, appealing to those who prioritise functionality alongside aesthetics.
Designed for seamless integration in harsh environments
Illuminated actuator enhances usability in low light scenarios
Flushing actuator profile provides a sleek modern appearance
Vertical orientation allows for versatile installation options
Made from low halogen materials promoting safety and reducing environmental impact
Offers auditory feedback for clear operational status
Resistant to moisture and dust with an IP67 rating
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing Green LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
