RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 15.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 524-616
- Mfr. Part No.:
- 1.10.001.011/0104
- Manufacturer:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-616
- Mfr. Part No.:
- 1.10.001.011/0104
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 15.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Switch Contact Current | 700mA | |
| Standards/Approvals | REACH, RoHS | |
| Length | 19mm | |
| Height | 29.7mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 15.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Quick Connect | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Switch Contact Current 700mA | ||
Standards/Approvals REACH, RoHS | ||
Length 19mm | ||
Height 29.7mm | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a quick connector and offers a momentary contact function. With an non-illuminable design, it is suitable for mechanical and system engineering, model construction, and home technology. It is equipped with versatile screw or flat plug terminal connections and ensures secure mounting with a threaded ring.
Black bezel colour
Mounting hole 15.2 mm
IP65 and IP40 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
