RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 15.2 mm Cutout, 1 NC, IP40, IP65 250 V ac
- RS Stock No.:
- 524-617
- Mfr. Part No.:
- 1.10.001.161/0301
- Manufacturer:
- RAFI
Subtotal (1 bag of 5 units)*
€21.32
(exc. VAT)
€26.22
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €21.32 | €4.264 |
*price indicative
- RS Stock No.:
- 524-617
- Mfr. Part No.:
- 1.10.001.161/0301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 15.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NC | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NC | |
| Width | 19mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 19mm | |
| Height | 29.7mm | |
| Switch Contact Current | 700mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Actuator Colour Red | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 15.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NC | ||
Terminal Type Quick Connect | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NC | ||
Width 19mm | ||
Standards/Approvals RoHS, REACH | ||
Length 19mm | ||
Height 29.7mm | ||
Switch Contact Current 700mA | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a quick connector and offers a momentary contact function. With an non-illuminable design, it is suitable for mechanical and system engineering, model construction, and home technology. It is equipped with versatile screw or flat plug terminal connections and ensures secure mounting with a threaded ring.
Red bezel colour
Mounting hole 15.2 mm
IP65 and IP40 protection
Contact function 1 NC
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
