RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 524-620
- Mfr. Part No.:
- 1.10.102.001/0205
- Manufacturer:
- RAFI
Subtotal (1 bag of 5 units)*
€43.48
(exc. VAT)
€53.48
(inc. VAT)
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.48 | €8.696 |
*price indicative
- RS Stock No.:
- 524-620
- Mfr. Part No.:
- 1.10.102.001/0205
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | White | |
| Product Type | Illuminated Push Button | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 16.2 mm | |
| Series | 1.1 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 2A | |
| Length | 20mm | |
| Height | 50mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour White | ||
Product Type Illuminated Push Button | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 16.2 mm | ||
Series 1.1 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 2A | ||
Length 20mm | ||
Height 50mm | ||
Width 20mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a momentary contact function and a non-illuminated design. It is a dependable choice for applications in mechanical and system engineering, model construction, and home technology. Its screw terminal connection ensures straightforward and reliable installation.
White bezel colour
Mounting hole 16.2 mm
IP65 and IP40 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NO, IP40 24 V ac
