RAFI 1.01 Series Illuminated Push Button, Momentary, Through Hole, 18.2 mm Cutout, DPST, IP40, IP65 250 V ac
- RS Stock No.:
- 553-871
- Mfr. Part No.:
- 1.01.102.001/0205
- Manufacturer:
- RAFI
Subtotal (1 pack of 100 units)*
€1,293.76
(exc. VAT)
€1,591.32
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,293.76 | €12.938 |
*price indicative
- RS Stock No.:
- 553-871
- Mfr. Part No.:
- 1.01.102.001/0205
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Panel Cutout Size | 18.2 mm | |
| Series | 1.01 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP65 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 2 NO | |
| Width | 22mm | |
| Standards/Approvals | RoHS, REACH, DIN EN 60529 | |
| Height | 44.5mm | |
| Length | 22mm | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Panel Cutout Size 18.2 mm | ||
Series 1.01 | ||
Mount Type Through Hole | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP40, IP65 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 2 NO | ||
Width 22mm | ||
Standards/Approvals RoHS, REACH, DIN EN 60529 | ||
Height 44.5mm | ||
Length 22mm | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with mounting hole diameter 18.2 mm, non-illuminated, 250 V or 4 A.
Collar shape round
RoHS compliant
REACH compliant
Related links
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Through Hole 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Illuminated Push Button Switch Through Hole DPST IP40, IP65
- RAFI 1.01 Series Push Button Switch Panel 2 NO IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel SPDT IP65 250 V ac
- RAFI 1.01 Series Push Button Switch Panel 1 NO/1 NC IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel 2 NO IP65 250 V ac
