C & K ELUM Series Illuminated Pushbutton, Latching, Surface Mount, SPDT, Blue LED, 50 V
- RS Stock No.:
- 679-843
- Mfr. Part No.:
- ELUMEESAQ7C22
- Manufacturer:
- C & K
Subtotal (1 tray of 20 units)*
€298.14
(exc. VAT)
€366.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €298.14 | €14.907 |
*price indicative
- RS Stock No.:
- 679-843
- Mfr. Part No.:
- ELUMEESAQ7C22
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Latching | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ELUM | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Contact DC Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-On | |
| Width | 6.01mm | |
| Switch Contact Current | 250mA | |
| Length | 11.43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Latching | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ELUM | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Contact DC Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-On | ||
Width 6.01mm | ||
Switch Contact Current 250mA | ||
Length 11.43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Illuminated latching pushbutton is designed to enhance user Interface in a variety of applications. This pushbutton operates smoothly and reliably, making it an Ideal choice for telecommunications, automotive, and consumer electronics. Engineered for versatility, ensuring compatibility with a wide range of designs. With robust build quality and dependable electrical properties, this switch empowers users to engage and control devices with precision whilst being compliant with RoHS standards.
Low profile design optimises board space for Compact designs
Long operating life of 30000 cycles ensures longevity and durability
Lead free process compatibility supports modern manufacturing standards
Right angle Terminal
Related links
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Through Hole Bicolour (High Efficiency Red/Green) LED, 50 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
