TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, On-Off, Screw, SPST, Red, Yellow LED, IP67 250 V
- RS Stock No.:
- 501-740
- Distrelec Article No.:
- 304-60-945
- Mfr. Part No.:
- 1-2317404-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 15 units)*
€371.36
(exc. VAT)
€456.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €371.36 | €24.757 |
*price indicative
- RS Stock No.:
- 501-740
- Distrelec Article No.:
- 304-60-945
- Mfr. Part No.:
- 1-2317404-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Red, Yellow | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
LED Colour Red, Yellow | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is an exceptional component designed to enhance your applications with reliability and sophistication. Crafted to withstand tough conditions, this switch features a sleek, flush actuator profile that ensures a modern aesthetic while providing robust functionality. Ideal for various environments, it boasts illuminated capabilities, facilitating ease of use even in low-light situations. With a vertical orientation and thoroughly sealed construction, this switch is ready to tackle any challenge, all while maintaining adherence to industry standards such as IP67 and compliance with RoHS directives. The versatile nature of this product allows it to serve effectively in a multitude of configurations, making it a quintessential choice for professionals who prioritise quality and durability in their electronic components.
Designed specifically for high durability in demanding environments
Illuminated actuator enhances visibility for user feedback
Sealed construction protects against dust and moisture ingress
Flush actuator profile provides a sleek and modern appearance
Supports a single pole, single throw configuration for versatile applications
Vertical orientation optimises installation options
Compatible with a wide range of accessories for enhanced functionality
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
