Bulgin MPI001 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, Red LED, IP66, 24 V 24 V
- RS Stock No.:
- 685-614
- Mfr. Part No.:
- MPI001/TE/RD/24
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 pack of 5 units)*
€207.35
(exc. VAT)
€255.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.35 | €41.47 |
*price indicative
- RS Stock No.:
- 685-614
- Mfr. Part No.:
- MPI001/TE/RD/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MPI001 | |
| Mount Type | Panel Mount | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 24V | |
| Contact DC Voltage | 24V | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MPI001 | ||
Mount Type Panel Mount | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 24V | ||
Contact DC Voltage 24V | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel illuminated vandal resistant push button Switch is designed to deliver robust functionality in demanding environments, specifically where durability and reliability are paramount. This switch, with its IP66 rating, ensures protection against dust and water, making it Ideal for outdoor applications or harsh conditions. The illuminated design features a striking red LED dot, enhancing visibility in low-light settings while providing a momentary action function for intuitive operation. Its sophisticated stainless steel construction combines elegance with resilience, ensuring it can withstand vandalism and frequent use, making it a perfect choice for public installations.
IP66 rating provides excellent protection against dust and water infiltration
Vandal-resistant design ensures longevity and reliability in high-traffic areas
Available with a variety of LED colours to suit different requirements
Compact 22mm diameter design fits standard panel cutouts
Choice of termination options increases installation versatility
Temperature range from -30°C to +70°C enables use in diverse climates
Sealed microswitch for reliable performance in challenging conditions
Easily integrated into various applications with customizable illumination styles
Related links
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount White LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
