C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 678-750
- Mfr. Part No.:
- 8121SD8A6GE
- Manufacturer:
- C & K
Image representative of range
Subtotal (1 pack of 20 units)*
€310.44
(exc. VAT)
€381.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €310.44 | €15.522 |
*price indicative
- RS Stock No.:
- 678-750
- Mfr. Part No.:
- 8121SD8A6GE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Width | 12.7mm | |
| Standards/Approvals | UL | |
| Length | 6.86mm | |
| Height | 26.24mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Width 12.7mm | ||
Standards/Approvals UL | ||
Length 6.86mm | ||
Height 26.24mm | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton switch offers snap-acting momentary operation, designed to provide a reliable control Interface for various applications. This robust switch features a glass-filled nylon construction, ensuring durability in demanding environments while the epoxy Terminal seal allows compatibility with various cleaning methods. Engineered for ease of use. This switch is the Ideal choice for instrumentation, telecommunications, and computer peripherals, delivering precision in a Compact design that promises both quality and functionality.
Positive tactile feedback enhances user interaction
Designed with a variety of termination styles for easy installation
Electrical life of 60000 make and break cycles at full load ensures long term reliability
Low contact resistance for efficient performance under load
RoHS compliant models available promoting environmental responsibility
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
