C & K 8020 Series Pushbutton, Momentary, Panel Mount, 15.24 x 12.70 mm Cutout, SPDT, 28 V 120 V
- RS Stock No.:
- 679-748
- Mfr. Part No.:
- 8121J81ZGE22
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-748
- Mfr. Part No.:
- 8121J81ZGE22
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Panel Cutout Size | 15.24 x 12.70 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Actuator Style | Square | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Length | 6.86mm | |
| Width | 12.7mm | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Height | 26.24mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Panel Cutout Size 15.24 x 12.70 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Actuator Style Square | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Length 6.86mm | ||
Width 12.7mm | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Height 26.24mm | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch is designed for diverse applications, combining functionality and reliability in a Compact format. This momentary switch features a snap-acting mechanism that ensures a positive tactile response, making it Ideal for use in instrumentation, telecommunications, and computer peripherals. Engineered with Durable materials like glass-filled nylon and brass, the switch can withstand various environmental conditions, offering a robust solution for low-level circuits with ratings up to 1 AMP at 120 V AC.
Positive tactile feel for enhanced user interaction
Designed for easy integration with PCB cleaning methods featuring an epoxy Terminal seal
Extensive electrical life of up to 60000 make and break cycles at full load
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
