C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 28 V 120 V
- RS Stock No.:
- 680-204
- Mfr. Part No.:
- 8168LHZQE2
- Manufacturer:
- C & K
Subtotal (1 pack of 25 units)*
€350.52
(exc. VAT)
€431.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €350.52 | €14.021 |
*price indicative
- RS Stock No.:
- 680-204
- Mfr. Part No.:
- 8168LHZQE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | 8020 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 120V | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Width | 12.7mm | |
| Switch Contact Current | 6A | |
| Height | 26.24mm | |
| Standards/Approvals | RoHS | |
| Length | 6.86mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series 8020 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 120V | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Width 12.7mm | ||
Switch Contact Current 6A | ||
Height 26.24mm | ||
Standards/Approvals RoHS | ||
Length 6.86mm | ||
- COO (Country of Origin):
- VN
The C & K SPDT toggle switch designed for both alternate action and momentary applications. Featuring a robust construction with a long-life contact design, this switch ensures unparalleled reliability in demanding environments. Its epoxy Terminal seal protects against harsh cleaning processes, making it Ideal for instrumentation, telecommunications, and computers. It easily adapts to various user needs, ensuring an effective solution for any project requiring precision switching.
Long travel design enhances user control
Durable construction delivers long electrical life with 50000 make and break cycles
RoHS compliant ensuring safe use in environmentally conscious applications
Compact size allows easy integration into diverse electronic applications
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
