C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 28 V 120 V
- RS Stock No.:
- 680-722
- Mfr. Part No.:
- 8168SH9AV2QE2
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
€362.63
(exc. VAT)
€446.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €362.63 | €18.132 |
*price indicative
- RS Stock No.:
- 680-722
- Mfr. Part No.:
- 8168SH9AV2QE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Width | 12.7mm | |
| Height | 26.24mm | |
| Switch Contact Current | 6A | |
| Length | 6.86mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Width 12.7mm | ||
Height 26.24mm | ||
Switch Contact Current 6A | ||
Length 6.86mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton switch is a versatile solution designed for demanding applications, offering an effective Interface for user input. This switch features a robust design with a long travel mechanism, ensuring reliability in various environments while integrating seamlessly into instrumentation and telecommunication devices. It is engineered to deliver dependable performance, featuring a proven electrical life of 50,000 cycles, making it an Ideal choice for applications requiring frequent activation.
Long travel design enhances user experience and tactile feedback
Robust epoxy Terminal seal compatible with bottom wash cleaning methods
RoHS compliant models ensure safe use in environmentally sensitive applications
Durable construction features include glass filled nylon and brass components
Related links
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
