C & K KLS0 Series Illuminated Push Button Switching Element, Momentary, PCB, SPDT, 25 V 250 V
- RS Stock No.:
- 685-376
- Mfr. Part No.:
- KLS12L063AQ
- Manufacturer:
- C & K
Subtotal (1 tray of 15 units)*
€245.26
(exc. VAT)
€301.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.26 | €16.351 |
*price indicative
- RS Stock No.:
- 685-376
- Mfr. Part No.:
- KLS12L063AQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Transparent | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switching Element | |
| Illuminated | Yes | |
| Series | KLS0 | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | PCB Terminal | |
| Contact AC Voltage | 250V | |
| Actuator Style | Square | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 25V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 500mA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Transparent | ||
Switch Operation Momentary | ||
Product Type Push Button Switching Element | ||
Illuminated Yes | ||
Series KLS0 | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type PCB Terminal | ||
Contact AC Voltage 250V | ||
Actuator Style Square | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 25V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 500mA | ||
- COO (Country of Origin):
- CN
The C & K Illuminated SPDT Pushbutton is engineered for versatility and reliability in various applications. This switch is Ideal for audio/video systems, vending machines, and kiosks. With its tactile feedback it enhances user interaction while maintaining robust performance across environments. Designed with a Durable PA66 casing and transparent cap, it provides both functional and aesthetic value. Featuring a contact rating suitable for a range of devices, this pushbutton switch meets diverse operational demands, making it an excellent choice for custom applications.
Offers momentary functions for flexibility
Square large concave cap style
Long operating life of 1000000 cycles ensures durability
High dielectric strength of 1000 V AC safeguarding circuits
Epoxy Terminal seal provides exceptional protection against the elements
Related links
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K KLS0 Series Illuminated Push Button Switch PCB Blue Red Yellow LED, 28 V
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
