APEM IZ Series Illuminated Push Button Switch, Momentary, Panel, 15 mm Cutout, 1 NO, Red LED, IP67, 24 V dc
- RS Stock No.:
- 267-5277
- Mfr. Part No.:
- IZPR1S422L0S
- Manufacturer:
- APEM
Subtotal (1 unit)*
€29.24
(exc. VAT)
€35.97
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.24 |
*price indicative
- RS Stock No.:
- 267-5277
- Mfr. Part No.:
- IZPR1S422L0S
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | IZ | |
| Panel Cutout Size | 15 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | IEC 60529, test 11f, test 6d, IEC 512-4, IEC 512-6, test 6c | |
| Height | 27.9mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series IZ | ||
Panel Cutout Size 15 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact DC Voltage 24V dc | ||
Actuator Style Flat | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 100mA | ||
Standards/Approvals IEC 60529, test 11f, test 6d, IEC 512-4, IEC 512-6, test 6c | ||
Height 27.9mm | ||
- COO (Country of Origin):
- FR
The APEM pushbutton switches with curved actuator are made up of polyamide or a metal case. This pushbutton switches are available with latching action models which perform OFF to ON operation. This switch offers an excellent vibration resistance at 10 to 500 Hz.
Easy installation
Flat actuator for optional marking
200000 cycles low level or mechanical life
0.7 Nm maximum torque applied to nut
Related links
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 24 V dc
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
