C & K 80600 Series Push Button Switching Element, Momentary, Through Hole, SPDT, 20 V 20 V
- RS Stock No.:
- 686-362
- Mfr. Part No.:
- 8161SH9AV2BE2
- Manufacturer:
- C & K
Subtotal (1 tray of 25 units)*
€210.80
(exc. VAT)
€259.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €210.80 | €8.432 |
*price indicative
- RS Stock No.:
- 686-362
- Mfr. Part No.:
- 8161SH9AV2BE2
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switching Element | |
| Illuminated | No | |
| Series | 80600 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-On | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switching Element | ||
Illuminated No | ||
Series 80600 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-On | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton switch is designed for reliable operation across various applications, featuring a long life contact design. This switch is well-suited for instrumentation and telecommunications, ensuring robust performance in demanding environments. With an epoxy Terminal seal, it withstands bottom wash cleaning methods, maintaining durability and compliance with RoHS standards. Its Compact form factor and flexible mounting options enhance usability in diverse settings, making it a versatile choice for engineers and designers alike.
Long travel design enhances tactile feedback
Built with RoHS compliant materials ensuring environmental safety
Durable epoxy Terminal seal permits compatibility with bottom wash cleaning methods
Electrical life rated for 50000 make and break cycles at full load
Compact bushing design allows seamless integration into space constrained applications
Related links
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K EP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
