Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22 mm Cutout, Red LED, IP66, 24 V
- RS Stock No.:
- 679-849
- Mfr. Part No.:
- MPI001/28/RD
- Manufacturer:
- Bulgin
Subtotal (1 tray of 5 units)*
€908.86
(exc. VAT)
€1,117.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €908.86 | €181.772 |
*price indicative
- RS Stock No.:
- 679-849
- Mfr. Part No.:
- MPI001/28/RD
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI001 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Red | |
| Terminal Type | FASTON | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI001 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
LED Colour Red | ||
Terminal Type FASTON | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel illuminated vandal-resistant switch is expertly designed for front panel mounting, engineered to withstand harsh environments while offering dependable performance. Crafted with a 22mm diameter, this switch features a push-to-make mechanism that supports a contact rating of 50mA at 24V DC. Its vibrant dot illumination is available in various colours, including red, green, amber, blue, white, or even dual colour options, making it highly adaptable for diverse applications. With a robust construction that includes sealed LED terminals rated to IP66, this switch is Ideal for both outdoor and indoor settings where durability and visibility are paramount. Enjoy the benefits of bright daylight LEDs, tactile feedback, and a temperature operational range of -30˚C to +70˚C, ensuring reliable functionality in demanding conditions.
22mm diameter design for standard front panel applications
Available in a range of colours, allowing for versatile aesthetic applications
Durable stainless steel construction for enhanced longevity
IP66 sealing for protection against dust and water ingress
Tactile S.P. push-to-make operation provides user-friendly interaction
Bright daylight LEDs offer excellent visibility in various lighting conditions
Contact resistance lower than 100mΩ for superior electrical performance
Insulation resistance over 10 MΩ, ensuring safe and efficient operation
Related links
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount White LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
