Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-684
- Mfr. Part No.:
- 3-148-416
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.14 |
*price indicative
- RS Stock No.:
- 725-684
- Mfr. Part No.:
- 3-148-416
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter Metal Line Switch MSM is an Advanced Push-Button Switch designed for reliability and functionality in industrial applications. Engineered with a robust IP67 rating, it is suitable for harsh environments, ensuring protection against dust and water. The switch incorporates a stylish ring illumination feature, promoting visibility even in dimly lit conditions, making it Ideal for control panels and machinery. Its high-quality construction includes materials like stainless steel and anodised aluminium, guaranteeing durability and a long operational lifespan. The MSM is designed to handle a switching voltage of up to 250 VAC, providing versatility for various electrical configurations and ensuring efficient operation across multiple applications.
The Schurter Metal Line Switch MSM is an Advanced Push-Button Switch designed for reliability and functionality in industrial applications. Engineered with a robust IP67 rating, it is suitable for harsh environments, ensuring protection against dust and water. The switch incorporates a stylish ring illumination feature, promoting visibility even in dimly lit conditions, making it Ideal for control panels and machinery. Its high-quality construction includes materials like stainless steel and anodised aluminium, guaranteeing durability and a long operational lifespan. The MSM is designed to handle a switching voltage of up to 250 VAC, providing versatility for various electrical configurations and ensuring efficient operation across multiple applications.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
