Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-682
- Mfr. Part No.:
- 3-148-414
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 725-682
- Mfr. Part No.:
- 3-148-414
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter MSM is an Innovative Illuminated Push-Button Switch designed for flexibility and versatility in industrial settings. Featuring cutting-edge ring illumination in RGB, it offers excellent visibility and can seamlessly integrate into various applications, enhancing user interaction. This switch is available in IP67 rating for superior durability, making it suitable for both indoor and outdoor use. The MSM provides a high-quality tactile feedback through its well-constructed stainless steel housing, ensuring reliability and longevity. It's engineered to support a supply voltage of 5V to 24VDC, delivering optimal performance under demanding conditions.
The Schurter MSM is an Innovative Illuminated Push-Button Switch designed for flexibility and versatility in industrial settings. Featuring cutting-edge ring illumination in RGB, it offers excellent visibility and can seamlessly integrate into various applications, enhancing user interaction. This switch is available in IP67 rating for superior durability, making it suitable for both indoor and outdoor use. The MSM provides a high-quality tactile feedback through its well-constructed stainless steel housing, ensuring reliability and longevity. It's engineered to support a supply voltage of 5V to 24VDC, delivering optimal performance under demanding conditions.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
