Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-618
- Mfr. Part No.:
- 3-148-278
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€24.32
(exc. VAT)
€29.91
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.32 |
*price indicative
- RS Stock No.:
- 725-618
- Mfr. Part No.:
- 3-148-278
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 16mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 16mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal indicator elements with different illumination surfaces is a refined Push-Button Switch designed to deliver robust performance in industrial settings. Featuring ring illumination and an RGB colour specification, this switch communicates status clearly through its vibrant lighting options while maintaining a sleek stainless steel finish. Engineered for momentary action with a mechanical switch stroke, it supports switching voltages of up to 250 VAC. The MSM is constructed with quality materials to ensure longevity and reliability, making it an Ideal choice for demanding applications that require both functionality and aesthetic appeal.
The Schurter Metal indicator elements with different illumination surfaces is a refined Push-Button Switch designed to deliver robust performance in industrial settings. Featuring ring illumination and an RGB colour specification, this switch communicates status clearly through its vibrant lighting options while maintaining a sleek stainless steel finish. Engineered for momentary action with a mechanical switch stroke, it supports switching voltages of up to 250 VAC. The MSM is constructed with quality materials to ensure longevity and reliability, making it an Ideal choice for demanding applications that require both functionality and aesthetic appeal.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
