Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-689
- Mfr. Part No.:
- 3-148-420
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€26.14
(exc. VAT)
€32.15
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.14 |
*price indicative
- RS Stock No.:
- 725-689
- Mfr. Part No.:
- 3-148-420
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches MSM is a state-of-the-art Illuminated Push-Button Switch designed to deliver robust performance in demanding environments. Tailored for use in various industrial applications, this switch boasts a stylish stainless-steel finish and is available in multiple illumination options, including area and ring illumination. Capable of handling a broad switching voltage range from 5V to 24V, it is engineered with quick connect terminals for effortless installation, making it an Ideal choice for modern control panels. With a remarkable lifespan of 1.5 million actuations, this switch delivers reliability and longevity without compromising on tactile feedback or operational comfort.
The Schurter Metal Line Switches MSM is a state-of-the-art Illuminated Push-Button Switch designed to deliver robust performance in demanding environments. Tailored for use in various industrial applications, this switch boasts a stylish stainless-steel finish and is available in multiple illumination options, including area and ring illumination. Capable of handling a broad switching voltage range from 5V to 24V, it is engineered with quick connect terminals for effortless installation, making it an Ideal choice for modern control panels. With a remarkable lifespan of 1.5 million actuations, this switch delivers reliability and longevity without compromising on tactile feedback or operational comfort.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
