Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-691
- Mfr. Part No.:
- 3-148-422
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 725-691
- Mfr. Part No.:
- 3-148-422
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is an Advanced Metal Push-Button Switch designed to enhance user interaction with its momentary action functionality. Ideal for industrial environments, this device boasts robust construction with stainless steel and aluminium materials, ensuring durability while accommodating various illumination preferences including ring illumination in vivid RGB colours. Its IP67 rating guarantees protection against dust and water ingress, making it perfect for demanding applications. With an impressively long lifespan of up to 1.5 million actuations, the MSM ensures reliability and operational efficiency, catering to a range of industries from automotive to medical technology.
The Schurter MSM is an Advanced Metal Push-Button Switch designed to enhance user interaction with its momentary action functionality. Ideal for industrial environments, this device boasts robust construction with stainless steel and aluminium materials, ensuring durability while accommodating various illumination preferences including ring illumination in vivid RGB colours. Its IP67 rating guarantees protection against dust and water ingress, making it perfect for demanding applications. With an impressively long lifespan of up to 1.5 million actuations, the MSM ensures reliability and operational efficiency, catering to a range of industries from automotive to medical technology.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
