Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-697
- Mfr. Part No.:
- 3-148-427
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€29.74
(exc. VAT)
€36.58
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.74 |
*price indicative
- RS Stock No.:
- 725-697
- Mfr. Part No.:
- 3-148-427
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter MSM AI DPDT Subminiature Microswitch offers a robust solution for various industrial applications requiring reliable switching mechanisms. Designed for seamless integration, this switch features an illumination option that enhances visibility and usability in low-light conditions. Its Compact design, coupled with high-quality materials, ensures durability and extended lifespans. The MSM II's innovative lighting technologies and user-friendly features make it Ideal for environments where precision and functionality are paramount, catering to diverse user needs while maintaining ease of installation and operation.
The Schurter MSM AI DPDT Subminiature Microswitch offers a robust solution for various industrial applications requiring reliable switching mechanisms. Designed for seamless integration, this switch features an illumination option that enhances visibility and usability in low-light conditions. Its Compact design, coupled with high-quality materials, ensures durability and extended lifespans. The MSM II's innovative lighting technologies and user-friendly features make it Ideal for environments where precision and functionality are paramount, catering to diverse user needs while maintaining ease of installation and operation.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
