Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-903
- Mfr. Part No.:
- 3-145-745
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€172.34
(exc. VAT)
€211.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.34 | €86.17 |
*price indicative
- RS Stock No.:
- 725-903
- Mfr. Part No.:
- 3-145-745
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switches MSM offers exceptional performance suitable for diverse industrial applications. Designed for durability, this switch is available in a sleek stainless steel housing, ensuring high-quality aesthetics alongside robust functionality. With a unique momentary action mechanism, it operates effortlessly under switching voltages up to 250 VAC, making it Ideal for various control functions. The MSM also features numerous illumination options including ring and area illumination, enhancing visibility. Its Compact design, combined with features like anti-rotation protection and long mechanical lifespan, assures reliable operation for demanding environments.
Stainless steel housing contributes to durability and a premium appearance
Supports switching voltage from 30 VDC to 250 VAC for versatile applications
Offers momentary action functionality for precise control
Available with LED illumination options for improved usability in low-light conditions
Designed with anti-rotation protection for easy installation and precise alignment
Mechanical lifespan of 1.5 million actuations ensures longevity and reliability
Equipped with quick connect terminals for effortless wiring and installation
Meets international compliance standards, ensuring quality and safety
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
