Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€200.02

(exc. VAT)

€246.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€200.02€100.01

*price indicative

RS Stock No.:
725-807
Mfr. Part No.:
3-145-458
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

30V

Contact AC Voltage

250V

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

19mm

Switch Contact Current

6A

The Schurter series Metal Push-Button Switch is designed for applications requiring reliable and robust momentary action control. Featuring a Durable stainless steel housing and optional illumination, this switch provides versatility in both functionality and aesthetics. With switching capabilities up to 250 VAC and various indicator options, it is Ideal for industrial environments. Its superior tactile feedback ensures precise actuation while anti-rotation protection enables straightforward installation. The is suitable for various uses, from control panels to machinery interfaces, delivering quality and performance where it matters most.

Constructed from high-quality stainless steel for enduring performance

Available with or without illumination, catering to diverse design needs

Mechanical switch with a stroke designed for momentary action

Offers attractive tactile feedback for enhanced user experience

Complies with IP66 and IP67 for robust environmental protection

Lifetime rated for 1.5 million actuations, ensuring long-term reliability

Quick connect terminals allow for easy installations and maintenance

Compatible with a variety of ring and area illumination options

Equipped with torsion protection for simplified positioning during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy