Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Yellow LED, IP67, 30 V
- RS Stock No.:
- 725-819
- Mfr. Part No.:
- 3-145-469
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€164.91
(exc. VAT)
€202.84
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €164.91 | €82.455 |
*price indicative
- RS Stock No.:
- 725-819
- Mfr. Part No.:
- 3-145-469
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Product Type Miniature Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals CE | ||
The Schurter Metal Line Switches is a premium Push-Button Switch designed to deliver precision and reliability in demanding environments. Ideal for industrial applications, it features a robust stainless steel housing and a variety of illumination options to suit various operational needs. With a switching voltage capacity of up to 250 VAC and mechanical endurance of 1.5 million actuations, this switch ensures longevity and dependable performance. The is suitable for both illuminated and non-illuminated configurations, allowing for versatile integration into any system. Furthermore, its quick connect terminals simplify installation, making it an exceptional choice for modern control systems.
Stainless steel housing provides superior durability and protection against harsh conditions
Available with diverse illumination options, including ring, point, and area illumination to enhance visibility
Equipped with quick connect terminals for fast and efficient installation
Offers a wide switching voltage range from 30 VDC to 250 VAC, accommodating various applications
Mechanical switch with a momentary action design ensures responsive operation
Allows for easy positioning with integrated torsion protection, enhancing user experience
IP66 and IP67 ratings grant excellent resistance to dust and water ingress, suitable for exterior use
Long lifespan of 1.5 million actuations ensures reliability and reduces maintenance frequency
Compliant with CE and RoHS standards, affirming commitment to safety and environmental responsibility
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
