Schurter MSMII-19 Series Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-854
- Mfr. Part No.:
- 3-145-560
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€90.41
(exc. VAT)
€111.20
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €90.41 | €45.205 |
*price indicative
- RS Stock No.:
- 725-854
- Mfr. Part No.:
- 3-145-560
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch is designed to deliver exceptional performance in demanding industrial environments. This versatile Push-Button Switch operates with a switching voltage of up to 250 VAC and is available with various illumination options, including area, ring, and point illumination. The robust stainless steel housing ensures durability, while the intuitive design provides attractive tactile feedback for enhanced user interaction. Whether you require momentary action or different illumination surfaces, this high-quality switch is engineered to meet diverse applications, offering both reliability and aesthetic appeal in a Compact design.
Offers momentary action with mechanical switch stroke for reliable operation
Constructed from high-quality stainless steel and ceramic materials, ensuring durability
Available in both illuminated and non-illuminated variants for versatile applications
Featuring quick connect terminals for swift and efficient installation
Designed with anti-rotation protection for easy mounting and positioning
Complies with CE, UKCA, RoHS, and REACH standards for regulatory assurance
Supports a wide operating temperature range from -30 to 85 °C for adaptability in various conditions
Offers a long lifespan of 1.5 million actuations, reducing maintenance needs
IP66 and IP67 rated for excellent water and dust resistance, suitable for harsh environments
Related links
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Orange LED 30 V 250 V
- Schurter MSMII-22 Series Miniature Push Button Switch Panel Mount Green LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
