Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 725-839
- Mfr. Part No.:
- 3-145-544
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€236.17
(exc. VAT)
€290.49
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €236.17 | €118.085 |
*price indicative
- RS Stock No.:
- 725-839
- Mfr. Part No.:
- 3-145-544
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 100mA | ||
The Schurter Metal Line Switch is a high-performance momentary action switch designed to provide tactile feedback and versatility in various industrial environments. Featuring a robust stainless steel housing, it ensures durability while accommodating switching voltages from 30 VDC to 250 VAC. The design offers options with or without illumination, catering to specific user requirements, and is equipped with quick connect terminals for efficient installation. Its mechanical structure includes torsion protection, making it easier to position, thus enhancing functionality in operational settings.
Constructed from high-quality stainless steel for superior durability
Designed with both illuminated and non-illuminated options
Offers attractive tactile feedback for improved user experience
Supports a wide switching voltage range for versatile applications
Equipped with quick connect terminals for fast and easy connections
Available with anti-rotation protection for convenient mounting
Compliant with international standards to ensure reliability in industrial environments
Options for varied illumination types, including ring and area illumination
Long lifetime rated at 1.5 million actuations for extended use
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
