Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-922
- Mfr. Part No.:
- 3-145-783
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€219.15
(exc. VAT)
€269.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €219.15 | €109.575 |
*price indicative
- RS Stock No.:
- 725-922
- Mfr. Part No.:
- 3-145-783
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM is an Advanced Push-Button Switch designed for robust performance in demanding industrial environments. Engineered with a momentary action mechanism, this switch supports a wide range of applications, operating at switching voltages up to 250 VAC. The MSM features high-quality materials, including stainless steel and anodised aluminium, which not only enhance durability but also provide attractive aesthetic options. With illumination options and a variety of styles, this versatile switch integrates seamlessly into various control panels, promoting both functionality and design integrity.
Constructed from high-grade stainless steel for superior durability
Available in multiple illumination types including ring and area options
Momentary action design ensures reliable performance in various applications
Offers a switching voltage range from 30 VDC to 250 VAC
IP66 and IP67 protection classes provide exceptional resistance to dust and moisture
Quick connect terminals enable fast and efficient installation
Features anti-rotation protection for easy mounting and positioning
Designed to comply with key industry standards for safety and reliability
Long lifespan of 1.5 million actuations supports extensive use without failure
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
