Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€172.34

(exc. VAT)

€211.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€172.34€86.17

*price indicative

RS Stock No.:
725-904
Mfr. Part No.:
3-145-746
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Quick Connect

IP Rating

IP40

Contact AC Voltage

250V

Contact DC Voltage

30V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

22mm

Standards/Approvals

UKCA

The Schurter Illuminated Push-Button Switch is designed for robust performance in demanding environments, making it an Ideal choice for both industrial and consumer applications. Featuring a Durable stainless steel construction, this switch ensures longevity and reliability with an impressive switching voltage capability of up to 250 VAC. With various illumination options including ring and area illumination, it not only enhances visibility but also adds an aesthetically pleasing touch to control panels. This product is equipped with a quick connect Terminal for straightforward installation while maintaining exceptional tactile feedback for user satisfaction.

Attractive tactile feedback enhances user interaction

Constructed from high-quality stainless steel for durability

Available with multiple illumination options for versatile applications

Designed for easy positioning with torsion protection features

Quick connect terminals facilitate fast and efficient installation

Supports a wide switching voltage from 30 VDC to 250 VAC

Long operational lifespan of up to 1.5 million actuations

Meets IP67 and IP66 ratings for dust and water resistance

Suitable for various applications including industrial and residential environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy