Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Red LED, IP67, 30 V 250 V

Subtotal (1 unit)*

€44.10

(exc. VAT)

€54.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.10

*price indicative

Packaging Options:
RS Stock No.:
879-649
Mfr. Part No.:
3-145-526
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

19 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push Button

Contact DC Voltage

30V

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Width

19mm

Standards/Approvals

UKCA

Switch Contact Current

6A

COO (Country of Origin):
CH
The Schurter Metal Line Switches MSM is an Advanced Push-Button Switch designed for high-performance applications in industrial environments. Featuring a robust stainless-steel construction, this switch supports a wide switching voltage range from 30 VDC to 250 VAC, ensuring versatility across various systems. Whether you require illuminated or non-illuminated options, the MSM adapts seamlessly, with choices for momentary action and diverse illumination styles. Its anti-rotation protection facilitates easy installation, making it an Ideal solution for both new projects and retrofitting existing systems.

Durable stainless steel housing ensures longevity in demanding applications

Supports switching current up to 10 A, delivering reliable performance

Available with various illumination options, including area, ring, and point illumination

Features quick connect terminals for Rapid installation and maintenance

IP66 and IP67 protection classes offer excellent resistance to dust and water ingress

Designed for a wide operating temperature range of -30 to 85 °C, suitable for diverse environments

Attractive tactile feedback enhances user experience during operation

Complies with international standards, ensuring reliability and safety in commercial use

Long operational lifespan of up to 1.5 million actuations, reducing replacement frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy