Schurter MSM II Series Switch, Momentary, Panel Mount, 24 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 725-867
- Mfr. Part No.:
- 3-145-572
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€119.15
(exc. VAT)
€146.55
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €119.15 | €59.575 |
*price indicative
- RS Stock No.:
- 725-867
- Mfr. Part No.:
- 3-145-572
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 24 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 24mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 24 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 24mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed for a range of industrial applications. With a housing crafted from high-quality stainless steel and ceramic, this switch can withstand harsh environments while providing reliable operation. The MSM features multiple illumination options, including ring and point illumination, tailored to enhance operator experience and usability. Its momentary action design offers tactile feedback, ensuring users can easily recognise switch activation. The switch is suitable for a wide voltage range from 30 VDC to 250 VAC, making it adaptable for various systems. With quick connect terminals, installation is straightforward, allowing for swift integration into existing setups.
Manufactured with premium stainless steel and ceramic for durability
Available with ring and point illumination for enhanced visibility
Momentary action design provides clear tactile feedback upon activation
Supports a broad voltage range from 30 VDC to 250 VAC for versatility
Quick connect terminals enable fast and efficient installation
IP67 rating ensures protection against dust and water ingress
Extensive lifecycle rated at 1.5 million actuations ensures long-term reliability
Various design options including colour marking to suit specific applications
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
