Schurter MSM II Series Switch, Momentary, Panel Mount, 16 mm Cutout, SPDT, IP67, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€102.12

(exc. VAT)

€125.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€102.12€51.06

*price indicative

RS Stock No.:
725-785
Mfr. Part No.:
3-145-278
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Series

MSM II

Panel Cutout Size

16 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Contact AC Voltage

250V

Actuator Style

Push Button

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Standards/Approvals

UKCA

Width

16mm

Switch Contact Current

5A

The Schurter Push Button designed for exceptional reliability and performance in demanding environments. With a robust stainless steel housing and options for ring or area illumination, this switch caters to various aesthetic and functional needs. It supports switching voltages up to 250 VAC and a current range from 0.1 A to 10 A, making it suitable for a wide array of applications, from industrial settings to sophisticated control panels. Featuring an attractive tactile feedback mechanism, it enhances user experience while ensuring durability through features such as torsion protection and quick connect terminals for easy installation.

Robust stainless steel construction ensures longevity and resilience

Available in illuminated and non illuminated variants to meet diverse Visual requirements

Supports a wide operating voltage range from 30 VDC to 250 VAC suitable for various applications

Features momentary action for precise control in operational tasks

Equipped with quick connect terminals for fast and efficient installation

Incorporates torsion protection to facilitate easy positioning during setup

Offers multiple illumination options including ring and area lights for enhanced visibility

High quality design promotes attractive tactile feedback

Complies with international approvals ensuring reliable performance in various sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy