Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-869
- Mfr. Part No.:
- 3-145-623
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €207.49 | €103.745 |
*price indicative
- RS Stock No.:
- 725-869
- Mfr. Part No.:
- 3-145-623
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | RGB | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour RGB | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 6A | ||
The Schurter Metal Line Switches MSM is an expertly designed Push-Button Switch engineered for high-performance applications. With a robust housing crafted from stainless steel or anodised aluminium, this switch excels in durability and aesthetic appeal. It supports switching voltages from 30 VDC to 250 VAC, ensuring compatibility with a wide range of electrical systems. The MSM offers multiple illumination options, including ring and area lighting, providing flexibility for custom applications. Rated for up to 1.5 million actuations, it delivers exceptional reliability, making it an Ideal choice for demanding industrial environments. This switch is equipped with quick connect terminals for effortless installation, further enhancing its functionality.
Constructed from premium quality stainless steel or anodised aluminium for enhanced durability
Supports a broad voltage range, making it suitable for various applications
Available with multiple illumination options such as ring and area lighting for enhanced usability
Mechanical switch rated for up to 1.5 million actuations, ensuring long service life
Equipped with quick connect terminals for swift and easy installation
Designed with anti-rotation protection for straightforward mounting
Compliant with international standards, reinforcing its reliability in industrial settings
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
