Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-882
- Mfr. Part No.:
- 3-145-638
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€184.05
(exc. VAT)
€226.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €184.05 | €92.025 |
*price indicative
- RS Stock No.:
- 725-882
- Mfr. Part No.:
- 3-145-638
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches MSM offers unparalleled versatility and reliability in control applications. Designed for robust performance, this switch accommodates a switching voltage of up to 250 VAC and delivers responsive interaction through its mechanical momentary action mechanism. With options for illuminating elements, including area and ring illumination, it enhances user feedback and operational precision. Constructed from high-quality stainless steel and ceramic materials, this product is designed to withstand harsh industrial environments, ensuring both longevity and safety. Its quick connect terminals facilitate swift installation, making it an essential choice for modern control systems.
Mechanical switch with stroke MO for momentary action
Available with or without illumination for enhanced visibility
High-quality materials ensure durability and reliability
Switching current ranges from 0.1 A to 10 A for versatile applications
Torsion protection simplifies positioning during installation
IP66 and IP67 protection classes offer superior resistance to dust and water
Lifetime rated for 1.5 million actuations, promoting long-term use
Quick connect terminals enable fast and efficient wiring
Colour marking options provide design flexibility for customisation
Compliance with CE, RoHS, and REACH regulations ensures safety and environmental responsibility
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
