Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, DPDT, White LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-932
- Mfr. Part No.:
- 3-145-920
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€196.83
(exc. VAT)
€242.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €196.83 | €98.415 |
*price indicative
- RS Stock No.:
- 725-932
- Mfr. Part No.:
- 3-145-920
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 3A | ||
The Schurter MSM DPDT Switch is a sophisticated and robust component designed to enhance operational efficiency in diverse industrial environments. Its Durable construction features a stainless steel housing, ensuring long-lasting performance even under demanding conditions. This switch supports a variety of illumination options, including vibrant RGB configurations, allowing for easy integration into Visual feedback systems. With an impressive IP40 rating, it effectively resists dust and moisture, making it suitable for both indoor and outdoor applications. This reliable switch is Ideal for controls requiring immediate tactile feedback, providing both momentary and maintained action functionality.
Stainless steel housing ensures exceptional durability and resistance to corrosion
DPDT configuration offers versatility for complex control scenarios
Available with various illumination options, including RGB for enhanced visibility
IP40 rating protects against dust and moisture ingress, suitable for various environments
Smooth tactile feedback enhances user interaction and control precision
Supports quick connect terminals for fast and efficient installation
Mechanical switch rated for long life at 1.5 million actuations, ensuring reliability over time
Ideal for a range of applications in industrial and commercial settings
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
