Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, White LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€172.34

(exc. VAT)

€211.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€172.34€86.17

*price indicative

RS Stock No.:
725-909
Mfr. Part No.:
3-145-751
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Series

MSM II

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

White

Terminal Type

Quick Connect

IP Rating

IP40

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V

Actuator Style

Push Button

Contact DC Voltage

30V

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

UKCA

Switch Contact Current

100mA

The Schurter MSM is a high-quality Metal Push-Button Switch designed for seamless integration into industrial environments. This product not only boasts a sleek stainless steel design for durability but also features a ring illumination option that enhances visibility in low-light conditions. With a switching voltage capacity of up to 250 VAC and an impressive lifetime of 1.5 million actuations, this switch ensures reliability and performance for various applications. The robust construction, combined with anti-rotation protection, allows for easier mounting and positioning, making it an Ideal choice for professionals seeking both form and function in their electronic components.

Constructed from high-quality materials, ensuring longevity and durability

Features attractive tactile feedback for enhanced user experience

Boasts a switching voltage range from 30 VDC to 250 VAC

Designed with anti-rotation protection for straightforward installation

Available in various illumination options, including ring illumination

Equipped with quick connect terminals for Rapid installation

Provides robust protection with IP40 or IP67 ratings depending on variant

Mechanical switch designed for momentary action, Ideal for diverse applications

High-quality finishes with stainless steel housing for a premium look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy