Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-907
- Mfr. Part No.:
- 3-145-749
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€172.34
(exc. VAT)
€211.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.34 | €86.17 |
*price indicative
- RS Stock No.:
- 725-907
- Mfr. Part No.:
- 3-145-749
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch MSM is designed to cater to sophisticated user requirements in industrial applications. This switch features a robust construction, ensuring durability while maintaining exceptional tactile feedback. With a switching capacity of 5A and a protection rating of IP40, it is suitable for environments where reliable operation is paramount. Available with illuminated options, this switch offers versatile solutions tailored for Advanced user interfaces. The incorporation of high-quality materials such as stainless steel enhances both aesthetics and functionality, adapting seamlessly into modern design concepts while ensuring longevity and reliability. Its non-illuminated variants provide an understated elegance, making them Ideal for various applications while preserving operational efficiency.
Robust stainless steel construction for enhanced durability and aesthetic appeal
Tactile feedback mechanism offers excellent user interaction
IP40 rating ensures protection against dust and solid objects, Ideal for indoor applications
Illuminated options available to enhance visibility and user experience
Various design choices including non-illuminated models for adaptability in different contexts
Designed for seamless integration into sophisticated user interfaces in industrial settings
Switching capacities of 5A ensure reliability in critical operations
High-quality materials assure a long lifespan and minimal maintenance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
