Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-927
- Mfr. Part No.:
- 3-145-829
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€164.91
(exc. VAT)
€202.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €164.91 | €82.455 |
*price indicative
- RS Stock No.:
- 725-927
- Mfr. Part No.:
- 3-145-829
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a sophisticated metal line switch designed for reliability and precision in industrial applications. With a momentary action mechanism, it supports switching voltages of up to 250 VAC and offers a variety of illumination options including area and ring illumination. Crafted from high-quality materials such as stainless steel and anodised aluminium, this switch not only ensures durability but also enhances usability with its attractive tactile feedback. Its quick connect terminals allow for efficient installation, making it a preferred choice for demanding environments requiring robust performance and compliance with international standards. The versatility of the MSM suits various configurations Ideal for seamless integration into diverse systems.
Momentary action mechanism for precise control
Supports a wide switching voltage range from 30 VDC to 250 VAC
Available in illuminated and non-illuminated versions for flexible applications
High-quality stainless steel and anodised aluminium construction ensures longevity
Quick connect terminals facilitate Rapid and secure connections
Anti-rotation design simplifies installation and ensures correct alignment
Complies with various international standards for industry reliability
Long operational lifespan for reduced maintenance costs
Stylish design with various colour and illumination options to suit different aesthetics
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
