Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch, Spring Return, Panel Mount, 30 mm Cutout, Green
- RS Stock No.:
- 758-559
- Mfr. Part No.:
- 9001SK1L38LGG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.12
(exc. VAT)
€123.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.12 |
*price indicative
- RS Stock No.:
- 758-559
- Mfr. Part No.:
- 9001SK1L38LGG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30 mm | |
| Series | Harmony 9001SK | |
| Mount Type | Panel Mount | |
| LED Colour | Green | |
| Terminal Type | Screw Clamp Terminal | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flush | |
| Contact DC Voltage | 120V dc | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Switch Contact Current | 10A | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30 mm | ||
Series Harmony 9001SK | ||
Mount Type Panel Mount | ||
LED Colour Green | ||
Terminal Type Screw Clamp Terminal | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flush | ||
Contact DC Voltage 120V dc | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Switch Contact Current 10A | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony illuminated push-button head offers a spring return function for intuitive operation, featuring a green flush profile and is designed for reliable performance in various applications.
The device has a direct light Block supply of 120 V AC/DC
It boasts a mechanical durability of 5,000,000 cycles for extended lifespan
IP65 and IP66 ratings provide robust protection against dust and water
The green LED light source ensures clear visibility during operation
Screw clamp terminals offer versatile connection options for ease of installation
Related links
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPST, Red
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel 1 CO IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
