TE Connectivity AVP Series Series Pushbutton, Momentary, Plug-in, IP68
- RS Stock No.:
- 796-989
- Mfr. Part No.:
- 2342841-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4 units)*
€248.76
(exc. VAT)
€305.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €248.76 | €62.19 |
*price indicative
- RS Stock No.:
- 796-989
- Mfr. Part No.:
- 2342841-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | AVP Series | |
| Mount Type | Plug-in | |
| Terminal Type | Connector | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 65°C | |
| Length | 500mm | |
| Standards/Approvals | IEC 60529 | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series AVP Series | ||
Mount Type Plug-in | ||
Terminal Type Connector | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 65°C | ||
Length 500mm | ||
Standards/Approvals IEC 60529 | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Illuminated Piezo Switch designed for reliable operation in diverse applications. This device combines durability and functionality, embodying high-performance components suitable for industrial settings.
IP68 rated for optimal dust and water resistance
Long operating life of up to 50 million cycles
Offered in a 19mm bushing size with a concave button type
Available with leads measuring 500mm for easy installation
Features momentary actuation for responsive touch control
Related links
- TE Connectivity AVP Series Series Illuminated Pushbutton Panel Mount IP68
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Illuminated Piezo Switch Panel Mount SPST IP68,
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Series Piezo Switch Panel Mount SPST 24 V 24 V
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED 24 V dc 24 V
- TE Connectivity AVP Series Illuminated Piezo Switch Panel Mount RGB LED, IP68 24 V ac
