Bulgin MP00 Series Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST 250 V

Image representative of range

Subtotal (1 pack of 20 units)*

€251.08

(exc. VAT)

€308.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€251.08€12.554

*price indicative

RS Stock No.:
817-283
Mfr. Part No.:
MP0012/1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

No

Series

MP00

Panel Cutout Size

19.2 mm

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Screw

Contact AC Voltage

250V

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

85°C

Length

26.1mm

Height

26.1mm

Width

22.2mm

Switch Contact Current

1A

Legend

Blank

COO (Country of Origin):
TN
The Bulgin front panel mounting push button switch has screw terminals. It has 1A current rating.

22mm diameter

S.P. push to make

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy