Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-636
- Mfr. Part No.:
- 3-145-505
- Manufacturer:
- Schurter
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-636
- Mfr. Part No.:
- 3-145-505
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches is designed to provide reliable and versatile control for various applications, supporting switching voltages up to 250 VAC. Its robust housing, crafted from high-quality stainless steel, caters to both aesthetic and functional demands. This Push-Button Switch comes equipped with multiple illumination options, enabling enhanced visibility and user interaction. With momentary action functionality, the is Ideal for environments where precision and responsiveness are paramount, making it suitable for industrial and automation applications. Furthermore, its Compact design ensures easy installation, while its Durable construction ensures long-lasting performance.
Momentary action switch tailored for industrial use
High-quality stainless steel housing for durability and aesthetics
Various illumination surfaces available for enhanced visibility
Reliable switching voltage capability from 30 VDC to 250 VAC
Equipped with quick connect terminals for effortless installation
Outstanding tactile feedback for enhanced user experience
Available in multiple designs, sizes, and colours
Designed with anti-rotation protection for ease of mounting
Long lifespan of up to 1.5 million actuations
IP66/IP67 protection class providing moisture and dust resistance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
