Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Green LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-846
- Mfr. Part No.:
- 3-145-553
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€172.34
(exc. VAT)
€211.98
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.34 | €86.17 |
*price indicative
- RS Stock No.:
- 725-846
- Mfr. Part No.:
- 3-145-553
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
The Schurter metal line switch is designed to enhance user interactions across various applications. With a robust stainless steel housing and an actuator available in stainless steel or ceramic, it combines style with durability. This momentary action switch boasts a switching voltage of up to 250 VAC and is available with a range of illumination options, including ring and area illumination. Equipped with quick connect terminals, the ensures Rapid and secure installations, making it Ideal for industrial environments. The switch not only meets stringent international safety standards but also features anti-rotation protection and a lifespan of 1.5 million actuations, offering reliable performance for demanding settings.
High-quality materials provide enhanced durability
Momentary action design allows for precise operation
Available with or without illumination to suit diverse needs
Equipped with torsion protection for easier positioning
Quick connect terminals facilitate fast and secure connections
IP66 and IP67 ratings ensure protection against dust and water
Extensive switching current range from 0.1 A to 10 A
Variety of design options including size, colour, and illumination
Long lifespan of 1.5 million actuations promotes reliability
Meets international compliance standards for safety and performance
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
