NKK Switches GB2 Series Push Button Switch, Momentary, Through Hole, SPST, 28 V dc 28 V ac
- RS Stock No.:
- 125-1702
- Mfr. Part No.:
- GB215AP
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 125-1702
- Mfr. Part No.:
- GB215AP
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | GB2 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series GB2 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Switch Contact Current 100mA | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
NKK Ultra thin Pushbutton Switches GB2 Series
The GB2 series pushbutton switches are ultra thin making them ideal for handheld equipment.
Features and Benefits
Off centre actuator
Side by side block mounting
Off momentary On circuit
STC contact mechanism
Expoxy sealed terminals, molded in
2.54mm x 2.54mm terminal spacing
NKK Pushbutton Switches
Standards
UL94-0 case and base
Related links
- NKK Switches GB2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
- TE Connectivity Alcoswitch Series Push Button Switch Bushing IP67, 28 V dc 28 V ac
- Schurter MCS 19 Series Push Button Switch PCB SPST, 48 V dc 28 V ac
- NKK Switches Toggle Switch (On)-Off-(On) PC Pin Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-(On) Through Hole Terminal 28 V ac
