Schurter MSM LA CS 22 Series Illuminated Push Button Switch, Latching, Panel, 22.1 mm Cutout, DPDT, Green LED, IP40,
- RS Stock No.:
- 134-6520
- Mfr. Part No.:
- 3-101-039
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€73.86
(exc. VAT)
€90.85
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €73.86 |
| 2 - 4 | €67.00 |
| 5 + | €64.92 |
*price indicative
- RS Stock No.:
- 134-6520
- Mfr. Part No.:
- 3-101-039
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Series | MSM LA CS 22 | |
| Panel Cutout Size | 22.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Pin | |
| LED Colour | Green | |
| IP Rating | IP40, IP64 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Switch Configuration | 2P | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 16A | |
| Standards/Approvals | 2014/35/EU, DIN EN 61058-1, UL CSA E-41791, UL 1054, KEMA ENEC 2089323.01 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Series MSM LA CS 22 | ||
Panel Cutout Size 22.1 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Pin | ||
LED Colour Green | ||
IP Rating IP40, IP64 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Switch Configuration 2P | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 16A | ||
Standards/Approvals 2014/35/EU, DIN EN 61058-1, UL CSA E-41791, UL 1054, KEMA ENEC 2089323.01 | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series
The sturdy stainless steel housing and the actuator MADE of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is Ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.
N.O. switching function
Actuation force: 10 N
Shock protection: IK 07
Note
Switch illumination requires a 24 V dc supply
Approvals
KEMA / ENEC, CSA
Standards
DIN EN, UL
Related links
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 19 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP40, 125 V dc
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP00
- Schurter MSM LA 19 Series Illuminated Push Button Switch Panel DPDT IP00 30
