APEM AV Series Illuminated, Panel, SPST, IP67
- RS Stock No.:
- 136-1298
- Mfr. Part No.:
- AV9612F1020870K
- Manufacturer:
- APEM
Subtotal (1 bag of 1 unit)*
€39.09
(exc. VAT)
€48.08
(inc. VAT)
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €39.09 |
*price indicative
- RS Stock No.:
- 136-1298
- Mfr. Part No.:
- AV9612F1020870K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Illuminated | Yes | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug/Quick Connect | |
| IP Rating | IP67 | |
| Illumination Voltage | 30 V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 62262, RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Illuminated Yes | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug/Quick Connect | ||
IP Rating IP67 | ||
Illumination Voltage 30 V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 62262, RoHS | ||
- COO (Country of Origin):
- FR
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.
Related links
- APEM Illuminated Push Button Switch Panel Mount DPDT 30V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount DPDT 30V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount DPDT 30V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount DPDT 30V dc, IP67
- Apem Illuminated Push Button Switch Panel Mount SPDT 30V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount DPST 30V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount SPDT 30V dc, IP67
- Apem Illuminated Push Button Switch Panel Mount SPDT 30V dc, IP67
