APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, White LED, IP67, 30 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€78.57

(exc. VAT)

€96.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 15 February 2027
  • Plus 10 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€78.57
10 - 49€70.70
50 - 99€58.92
100 - 249€54.97
250 +€50.29

*price indicative

RS Stock No.:
765-1251
Mfr. Part No.:
AV9712F1020840K
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Series

AV

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Flying Lead

LED Colour

White

IP Rating

IP67

Actuator Style

Flat

Contact DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Switch Configuration

Momentary (NC/NO)

Maximum Operating Temperature

55°C

Switch Contact Current

1A

Length

200mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Illuminated Anti-Vandal Pushbutton Switches Ø 19mm Momentary NC/NO – AV Series


Apem anti vandal AV series push button switches are an attractive, robust and durable solution to an anti vandal push button requirement. The AV series of anti vandal push button switches feature an anti-jamming construction and reduced travel to prevent insertion of foreign parts and are protected against crushing, are fire resistant and long life.

Very robust: impact resistance IK10

Stainless steel actuator and bushing

Illuminated ring

Momentary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy