APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Yellow LED, IP67, 30 V dc

Subtotal (1 unit)*

€65.38

(exc. VAT)

€80.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.38

*price indicative

RS Stock No.:
765-1248
Mfr. Part No.:
AV9512F1020840K
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

AV

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Flying Lead

LED Colour

Yellow

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

30V dc

Actuator Style

Flat

Maximum Operating Temperature

55°C

Switch Configuration

NC/NO

Length

200mm

Switch Contact Current

1A

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Illuminated Anti-Vandal Pushbutton Switches Ø 19mm Momentary NC/NO – AV Series


Apem anti vandal AV series push button switches are an attractive, robust and durable solution to an anti vandal push button requirement. The AV series of anti vandal push button switches feature an anti-jamming construction and reduced travel to prevent insertion of foreign parts and are protected against crushing, are fire resistant and long life.

Very robust: impact resistance IK10

Stainless steel actuator and bushing

Illuminated ring

Momentary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy