APEM AV Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Green LED, IP67, 30 V dc
- RS Stock No.:
- 136-1307
- Mfr. Part No.:
- AV9V0220000870K
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 bag of 1 unit)*
€37.12
(exc. VAT)
€45.66
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €37.12 |
| 10 - 49 | €33.41 |
| 50 - 99 | €27.84 |
| 100 - 249 | €26.29 |
| 250 + | €25.39 |
*price indicative
- RS Stock No.:
- 136-1307
- Mfr. Part No.:
- AV9V0220000870K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | NC/NO | |
| Maximum Operating Temperature | 70°C | |
| Length | 20cm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1 A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact DC Voltage 30V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration NC/NO | ||
Maximum Operating Temperature 70°C | ||
Length 20cm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1 A | ||
- COO (Country of Origin):
- FR
Apem AV9 Series of Push Button Switches
Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.
Related links
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel DPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel SPDT IP67, 30 V
- APEM AV Series Illuminated Push Button Switch Panel DPST IP67, 30 V
